Nexperia, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 508-787Brand: NexperiaManufacturers Part No.: BZV85-C51,113
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

51V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

125Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.8 x 2.6 x 2.6mm

Typical Voltage Temperature Coefficient

48.65mV/°C

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, BZV85 Series, Nexperia

Zener Diodes, Nexperia

Stock information temporarily unavailable.

P.O.A.

Nexperia, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

P.O.A.

Nexperia, 51V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 100P.O.A.
200 - 400P.O.A.
500 - 900P.O.A.
1000 - 1900P.O.A.
2000+P.O.A.

Technical documents

Specifications

Nominal Zener Voltage

51V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

125Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.8 x 2.6 x 2.6mm

Typical Voltage Temperature Coefficient

48.65mV/°C

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 1.3W, BZV85 Series, Nexperia

Zener Diodes, Nexperia