Technical documents
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
300 mW
Package Type
UMD
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1.05mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
11.4mV/°C
Country of Origin
China
Product details
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Nexperia
P.O.A.
200
P.O.A.
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
200 - 200 | P.O.A. |
400 - 800 | P.O.A. |
1000 - 1800 | P.O.A. |
2000 - 3800 | P.O.A. |
4000+ | P.O.A. |
Technical documents
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
300 mW
Package Type
UMD
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.8 x 1.35 x 1.05mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
11.4mV/°C
Country of Origin
China
Product details
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)