Nexperia, 5.1V Zener Diode 5% 300 mW SMT 2-Pin UMD

RS Stock No.: 166-1366Brand: NexperiaManufacturers Part No.: BZX384-C5V1,115
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-0.8mV/°C

Product details

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia

Stock information temporarily unavailable.

P.O.A.

Nexperia, 5.1V Zener Diode 5% 300 mW SMT 2-Pin UMD

P.O.A.

Nexperia, 5.1V Zener Diode 5% 300 mW SMT 2-Pin UMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

300 mW

Package Type

UMD

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2µA

Dimensions

1.8 x 1.35 x 1.05mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-0.8mV/°C

Product details

Zener Diodes 300mW, BZX384 Series, Nexperia

Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia