Nexperia, 36V Zener Diode 365 mW SMT DFN1006BD-2

RS Stock No.: 240-1851Brand: NexperiaManufacturers Part No.: BZX884S-B36-QYL
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

36V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Nexperia, 36V Zener Diode 365 mW SMT DFN1006BD-2

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Nexperia, 36V Zener Diode 365 mW SMT DFN1006BD-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

36V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

General Purpose