Nexperia, 10V Zener Diode 365 mW SMT DFN1006BD-2

RS Stock No.: 240-1878Brand: NexperiaManufacturers Part No.: BZX884S-C10-QYL
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia, 10V Zener Diode 365 mW SMT DFN1006BD-2
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Nexperia, 10V Zener Diode 365 mW SMT DFN1006BD-2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

365 mW

Package Type

DFN1006BD-2

Zener Type

General Purpose