Technical documents
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
180 ns @ 5 V, 60 ns @ 15 V, 70 ns @ 10 V
Maximum High Level Output Current
-3.6mA
Maximum Low Level Output Current
3.6mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
3 V
Width
4mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Length
8.75mm
Maximum Operating Temperature
+85 °C
Product details
4000 Series Inverters & Buffers, Nexperia
4000 CMOS Logic Family, Nexperia
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
180 ns @ 5 V, 60 ns @ 15 V, 70 ns @ 10 V
Maximum High Level Output Current
-3.6mA
Maximum Low Level Output Current
3.6mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.75 x 4 x 1.45mm
Height
1.45mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
3 V
Width
4mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Length
8.75mm
Maximum Operating Temperature
+85 °C
Product details