Nexperia HEF40106BT,653 Hex Schmitt Trigger Hex Schmitt Trigger Inverter, 14-Pin SO14

RS Stock No.: 219-4347Brand: NexperiaManufacturers Part No.: HEF40106BT,653
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Inverting

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Package Type

SO14

Pin Count

14

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Nexperia HEF40106BT,653 Hex Schmitt Trigger Hex Schmitt Trigger Inverter, 14-Pin SO14

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Nexperia HEF40106BT,653 Hex Schmitt Trigger Hex Schmitt Trigger Inverter, 14-Pin SO14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Inverting

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Package Type

SO14

Pin Count

14