Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC

RS Stock No.: 103-8389Brand: NexperiaManufacturers Part No.: HEF4013BT,652
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

4000

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

220 ns @ 5 V

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

15 V

Width

4mm

Height

1.45mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Length

8.75mm

Product details

4000 Series Flip-Flops & Latches, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC

P.O.A.

Nexperia HEF4013BT,652 Dual D Type Flip Flop IC, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Logic Family

4000

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

220 ns @ 5 V

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

15 V

Width

4mm

Height

1.45mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Length

8.75mm

Product details

4000 Series Flip-Flops & Latches, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in