Nexperia HEF4047BT,652 Monostable Multivibrator, 14-Pin SOIC

RS Stock No.: 103-8390Brand: NexperiaManufacturers Part No.: HEF4047BT,652
brand-logo
View all in Monostable Multivibrators

Technical documents

Specifications

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Minimum Pulse Width

70 ns

Maximum Propagation Delay Time @ Maximum CL

320 ns @ 5 V

Maximum Quiescent Current

0.08mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Length

8.75mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

4000 Series Multivibrators & Timers, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in
Nexperia HEF4047BT,652 Monostable Multivibrator, 14-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nexperia HEF4047BT,652 Monostable Multivibrator, 14-Pin SOIC

P.O.A.

Nexperia HEF4047BT,652 Monostable Multivibrator, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nexperia HEF4047BT,652 Monostable Multivibrator, 14-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical documents

Specifications

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Minimum Pulse Width

70 ns

Maximum Propagation Delay Time @ Maximum CL

320 ns @ 5 V

Maximum Quiescent Current

0.08mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Length

8.75mm

Maximum Operating Supply Voltage

15 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Width

4mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

4000 Series Multivibrators & Timers, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in
Nexperia HEF4047BT,652 Monostable Multivibrator, 14-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)