Technical documents
Specifications
Brand
NexperiaLogic Family
HEF
Logic Function
Demultiplexer, Multiplexer
Demultiplexing Capability
1-of-2
Pin Count
16
Number of Elements per Chip
3
Number of Input Enables per Element
3
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaLogic Family
HEF
Logic Function
Demultiplexer, Multiplexer
Demultiplexing Capability
1-of-2
Pin Count
16
Number of Elements per Chip
3
Number of Input Enables per Element
3
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Dimensions
10 x 4 x 1.45mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C