Nexperia HEF4069UBT,652, , Hex Inverter, 14-Pin SOIC

RS Stock No.: 355-8978PBrand: NexperiaManufacturers Part No.: HEF4069UBT,652
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Product details

4000 Series Inverters & Buffers, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in
Nexperia HEF4069UBT,652 Hex Inverter, 14-Pin SOIC
P.O.A.Each (In a Tube of 57) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nexperia HEF4069UBT,652, , Hex Inverter, 14-Pin SOIC
Select packaging type

P.O.A.

Nexperia HEF4069UBT,652, , Hex Inverter, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Nexperia HEF4069UBT,652 Hex Inverter, 14-Pin SOIC
P.O.A.Each (In a Tube of 57) (ex VAT)

Technical documents

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Product details

4000 Series Inverters & Buffers, Nexperia

4000 CMOS Logic Family, Nexperia

You may be interested in
Nexperia HEF4069UBT,652 Hex Inverter, 14-Pin SOIC
P.O.A.Each (In a Tube of 57) (ex VAT)