Technical documents
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
CMOS
Output Type
Inverting
Number of Elements per Chip
6
Schmitt Trigger Input
No
Package Type
SO14
Pin Count
14
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Nexperia HEF4069UBT,653 Hex Hex Inverter, 14-Pin SO14
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Nexperia HEF4069UBT,653 Hex Hex Inverter, 14-Pin SO14
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaLogic Function
Inverter
Input Type
CMOS
Output Type
Inverting
Number of Elements per Chip
6
Schmitt Trigger Input
No
Package Type
SO14
Pin Count
14