Nexperia HEF4104BT,652, Logic Level Translator Quad Low to High Voltage Translator TTL to LOCMOS, 16-Pin SOIC

RS Stock No.: 865-2151PBrand: NexperiaManufacturers Part No.: HEF4104BT,652
brand-logo
View all in Translator ICs

Technical documents

Specifications

Logic Family

HEF

Mounting Type

Surface Mount

Package Type

SOIC

Output Type

3 State

Pin Count

16

Logic Function

Quad Low to High Voltage Translator

Dimensions

10 x 4 x 1.45mm

Maximum Low Level Output Current

2.4mA

Maximum High Level Output Current

-2.4mA

Translation

TTL to LOCMOS

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

≤18 (Supply Voltage A) V, 15 (Supply Voltage B) V

Maximum Propagation Delay Time @ Maximum CL

340 ns @ 50 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

≥-0.5 (Supply Voltage B) V, 3 (Supply Voltage A) V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

4000 Series Logic Level Translators, Voltage Translators, Nexperia

4000 CMOS Logic Family, Nexperia

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Nexperia HEF4104BT,652, Logic Level Translator Quad Low to High Voltage Translator TTL to LOCMOS, 16-Pin SOIC
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Nexperia HEF4104BT,652, Logic Level Translator Quad Low to High Voltage Translator TTL to LOCMOS, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

HEF

Mounting Type

Surface Mount

Package Type

SOIC

Output Type

3 State

Pin Count

16

Logic Function

Quad Low to High Voltage Translator

Dimensions

10 x 4 x 1.45mm

Maximum Low Level Output Current

2.4mA

Maximum High Level Output Current

-2.4mA

Translation

TTL to LOCMOS

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

≤18 (Supply Voltage A) V, 15 (Supply Voltage B) V

Maximum Propagation Delay Time @ Maximum CL

340 ns @ 50 pF

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

≥-0.5 (Supply Voltage B) V, 3 (Supply Voltage A) V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

4000 Series Logic Level Translators, Voltage Translators, Nexperia

4000 CMOS Logic Family, Nexperia