Technical documents
Specifications
Brand
NexperiaLogic Family
4000
Logic Function
Frequency Divider and Oscillator
Number of Elements per Chip
1
Mounting Type
Surface Mount
Pin Count
16
Package Type
SOIC
Dimensions
20 x 4 x 1.45mm
Length
10mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
15 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details
4000 Series Phase-Locked Loop (PLL), Frequency Multipliers & Dividers, Nexperia
4000 CMOS Logic Family, Nexperia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaLogic Family
4000
Logic Function
Frequency Divider and Oscillator
Number of Elements per Chip
1
Mounting Type
Surface Mount
Pin Count
16
Package Type
SOIC
Dimensions
20 x 4 x 1.45mm
Length
10mm
Width
4mm
Height
1.45mm
Maximum Operating Supply Voltage
15 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Product details