Nexperia HEF4541BT,118 Counter, Timer Logic Gate, 14-Pin SO14

RS Stock No.: 625-399Brand: NexperiaManufacturers Part No.: HEF4541BT,118
View all in Logic Gates

Technical documents

Specifications

Logic Function

Counter, Timer

Mounting Type

Surface Mount

Schmitt Trigger Input

No

Package Type

SO14

Pin Count

14

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Nexperia HEF4541BT,118 Counter, Timer Logic Gate, 14-Pin SO14

P.O.A.

Nexperia HEF4541BT,118 Counter, Timer Logic Gate, 14-Pin SO14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Counter, Timer

Mounting Type

Surface Mount

Schmitt Trigger Input

No

Package Type

SO14

Pin Count

14

Country of Origin

China