Nexperia MJD42CJ PNP Transistor, -6 A, -100 V DPAK

RS Stock No.: 243-4628PBrand: NexperiaManufacturers Part No.: MJD42CJ
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-6 A

Maximum Collector Emitter Voltage

-100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Minimum DC Current Gain

30

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia MJD42CJ PNP Transistor, -6 A, -100 V DPAK
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia MJD42CJ PNP Transistor, -6 A, -100 V DPAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-6 A

Maximum Collector Emitter Voltage

-100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Minimum DC Current Gain

30

Number of Elements per Chip

1