Nexperia MMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23

RS Stock No.: 725-8619PBrand: NexperiaManufacturers Part No.: MMBT3906,215
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia MMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia MMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

You may be interested in