Technical documents
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-5 A
Maximum Collector Emitter Voltage
-20 V
Package Type
UPAK
Mounting Type
Surface Mount
Maximum Power Dissipation
2.5 W
Minimum DC Current Gain
300
Transistor Configuration
Single
Maximum Collector Base Voltage
20 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
4
Number of Elements per Chip
1
Dimensions
1.6 x 4.6 x 2.6mm
Maximum Operating Temperature
+150 °C
Product details
Low Saturation Voltage PNP Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 190 | P.O.A. |
| 200 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
NexperiaTransistor Type
PNP
Maximum DC Collector Current
-5 A
Maximum Collector Emitter Voltage
-20 V
Package Type
UPAK
Mounting Type
Surface Mount
Maximum Power Dissipation
2.5 W
Minimum DC Current Gain
300
Transistor Configuration
Single
Maximum Collector Base Voltage
20 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
4
Number of Elements per Chip
1
Dimensions
1.6 x 4.6 x 2.6mm
Maximum Operating Temperature
+150 °C
Product details
Low Saturation Voltage PNP Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
