Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia PDTC114EU,115 NPN Digital Transistor, 100 mA, 50 V, 3-Pin UMT

RS Stock No.: 518-2725Brand: NexperiaManufacturers Part No.: PDTC114EU,115
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

10 kΩ

Typical Resistor Ratio

1

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Dual Resistor Digital NPN Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nexperia PDTC114EU,115 NPN Digital Transistor, 100 mA, 50 V, 3-Pin UMT
Select packaging type

P.O.A.

Nexperia PDTC114EU,115 NPN Digital Transistor, 100 mA, 50 V, 3-Pin UMT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 200P.O.A.
250 - 950P.O.A.
1000 - 2450P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

UMT

Mounting Type

Surface Mount

Transistor Configuration

Single

Maximum Emitter Base Voltage

10 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

10 kΩ

Typical Resistor Ratio

1

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Dual Resistor Digital NPN Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

You may be interested in