Technical documents
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
DFN1412D-3
Mounting Type
Surface Mount
Number of Elements per Chip
3
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Nexperia PDTC144EQC-QZ 3 NPN Digital Transistor, 100 mA, 50 V DFN1412D-3
Select packaging type
Production pack (Reel)
50
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Nexperia PDTC144EQC-QZ 3 NPN Digital Transistor, 100 mA, 50 V DFN1412D-3
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
DFN1412D-3
Mounting Type
Surface Mount
Number of Elements per Chip
3