Technical documents
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
8V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
400 mW
Package Type
SC-76, SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
5mA
Dimensions
1.8 x 1.35 x 1.05mm
Forward Voltage
1.1V
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
4.6mV/K
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
8V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
400 mW
Package Type
SC-76, SOD-323
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±2%
Pin Count
2
Test Current
5mA
Dimensions
1.8 x 1.35 x 1.05mm
Forward Voltage
1.1V
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
4.6mV/K
Country of Origin
China