Nexperia PESD1IVN24-LSYL, Bi-Directional ESD Protection Diode DFN1006BD-2

RS Stock No.: 240-1940Brand: NexperiaManufacturers Part No.: PESD1IVN24-LSYL
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

42V

Minimum Breakdown Voltage

25.5V

Mounting Type

Surface Mount

Package Type

DFN1006BD-2

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Nexperia PESD1IVN24-LSYL, Bi-Directional ESD Protection Diode DFN1006BD-2

P.O.A.

Each (On a Reel of 10000) (ex VAT)

Nexperia PESD1IVN24-LSYL, Bi-Directional ESD Protection Diode DFN1006BD-2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

42V

Minimum Breakdown Voltage

25.5V

Mounting Type

Surface Mount

Package Type

DFN1006BD-2