Nexperia PESD2CANFD24V-QCZ, Bi-Directional ESD Protection Diode DFN1412D-3

RS Stock No.: 240-1953PBrand: NexperiaManufacturers Part No.: PESD2CANFD24V-QCZ
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

42V

Minimum Breakdown Voltage

25.5V

Mounting Type

Surface Mount

Package Type

DFN1412D-3

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia PESD2CANFD24V-QCZ, Bi-Directional ESD Protection Diode DFN1412D-3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Nexperia PESD2CANFD24V-QCZ, Bi-Directional ESD Protection Diode DFN1412D-3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Bi-Directional

Maximum Clamping Voltage

42V

Minimum Breakdown Voltage

25.5V

Mounting Type

Surface Mount

Package Type

DFN1412D-3