Technical documents
Specifications
Brand
NexperiaDirection Type
Uni-Directional
Maximum Clamping Voltage
3.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN2510D
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Nexperia PESD4USB3U-TBSX, Uni-Directional ESD Protection Diode DFN2510D
4000
P.O.A.
Each (On a Reel of 4000) (ex VAT)
Nexperia PESD4USB3U-TBSX, Uni-Directional ESD Protection Diode DFN2510D
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NexperiaDirection Type
Uni-Directional
Maximum Clamping Voltage
3.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
DFN2510D