Nexperia PESD5V0R1BSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603

RS Stock No.: 151-3167Brand: NexperiaManufacturers Part No.: PESD5V0R1BSFYL
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Diode Configuration

Dual

Direction Type

Bi-Directional

Maximum Clamping Voltage

5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

DSN0603

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Maximum Peak Pulse Current

4.5A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

0.62 x 0.32 x 0.29mm

Maximum Operating Temperature

+125 °C

Height

0.29mm

Width

0.32mm

Maximum Reverse Leakage Current

50nA

ESD Voltage

15kV

Capacitance

0.15pF

Length

0.62mm

Stock information temporarily unavailable.

P.O.A.

Nexperia PESD5V0R1BSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603
Select packaging type

P.O.A.

Nexperia PESD5V0R1BSFYL, Dual-Element Bi-Directional ESD Protection Diode, 2-Pin DSN0603
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Dual

Direction Type

Bi-Directional

Maximum Clamping Voltage

5V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

DSN0603

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Maximum Peak Pulse Current

4.5A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

0.62 x 0.32 x 0.29mm

Maximum Operating Temperature

+125 °C

Height

0.29mm

Width

0.32mm

Maximum Reverse Leakage Current

50nA

ESD Voltage

15kV

Capacitance

0.15pF

Length

0.62mm