Nexperia PUMH10,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363

RS Stock No.: 166-0373Brand: NexperiaManufacturers Part No.: PUMH10,115
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

0.047

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

2.2 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Dual Digital Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Stock information temporarily unavailable.

P.O.A.

Nexperia PUMH10,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363

P.O.A.

Nexperia PUMH10,115 Dual NPN Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

10 V

Pin Count

6

Number of Elements per Chip

2

Typical Resistor Ratio

0.047

Dimensions

2.2 x 1.35 x 1mm

Typical Input Resistor

2.2 kΩ

Maximum Operating Temperature

+150 °C

Product details

Dual Resistor Dual Digital Transistors, Nexperia

Digital Transistors, Nexperia

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.