NIC Components 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NACZ220M50V6.3X6.3TR13F

RS Stock No.: 169-3690Brand: NIC ComponentsManufacturers Part No.: NACZ220M50V6.3X6.3TR13F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 6.3mm

Height

6.3mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Series

NACZ

Polarised

Polar

Leakage Current

11 μA

Tolerance

±20%

Equivalent Series Resistance

880mΩ

Ripple Current

165mA

Product details

NACZ Series

Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Stock information temporarily unavailable.

P.O.A.

NIC Components 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NACZ220M50V6.3X6.3TR13F

P.O.A.

NIC Components 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - NACZ220M50V6.3X6.3TR13F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 6.3mm

Height

6.3mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

1000h

Series

NACZ

Polarised

Polar

Leakage Current

11 μA

Tolerance

±20%

Equivalent Series Resistance

880mΩ

Ripple Current

165mA

Product details

NACZ Series

Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc