NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NAWU100M35V5X6.3LBF

RS Stock No.: 169-3549Brand: NIC ComponentsManufacturers Part No.: NAWU100M35V5X6.3LBF
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 6.3mm

Height

6.3mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.3mm

Lifetime

5000h

Ripple Current

27mA

Series

NAWU

Polarised

Polar

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NAWU Series

Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Stock information temporarily unavailable.

P.O.A.

NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NAWU100M35V5X6.3LBF

P.O.A.

NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NAWU100M35V5X6.3LBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 6.3mm

Height

6.3mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.3mm

Lifetime

5000h

Ripple Current

27mA

Series

NAWU

Polarised

Polar

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NAWU Series

Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc