NIC Components, NPI43C, 43 Wire-wound SMD Inductor 18 μH ±20% Wire-Wound 1A Idc

RS Stock No.: 740-9404PBrand: NIC ComponentsManufacturers Part No.: NPI43C180MTRF
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Inductance

18 μH

Maximum dc Current

1A

Package/Case

43

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

NPI43C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

NIC Components, NPI43C, 43 Wire-wound SMD Inductor 18 μH ±20% Wire-Wound 1A Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

NIC Components, NPI43C, 43 Wire-wound SMD Inductor 18 μH ±20% Wire-Wound 1A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Inductance

18 μH

Maximum dc Current

1A

Package/Case

43

Length

4.5mm

Depth

4mm

Height

3.2mm

Dimensions

4.5 x 4 x 3.2mm

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

NPI43C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

You may be interested in