NIC Components 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ221M50V10X20F

RS Stock No.: 737-4229Brand: NIC ComponentsManufacturers Part No.: NRSZ221M50V10X20F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

110 μA

Tolerance

±20%

Equivalent Series Resistance

100mΩ

Series

NRSZ

Ripple Current

850mA

Product details

NRSZ Series

Stock information temporarily unavailable.

P.O.A.

NIC Components 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ221M50V10X20F
Select packaging type

P.O.A.

NIC Components 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ221M50V10X20F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

110 μA

Tolerance

±20%

Equivalent Series Resistance

100mΩ

Series

NRSZ

Ripple Current

850mA

Product details

NRSZ Series