NIC Components 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRSZ222M35V16X31.5F

RS Stock No.: 169-3604Brand: NIC ComponentsManufacturers Part No.: NRSZ222M35V16X31.5F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Equivalent Series Resistance

20mΩ

Ripple Current

2.35A

Series

NRSZ

Leakage Current

770 μA

Tolerance

±20%

Country of Origin

China

Product details

NRSZ Series

Stock information temporarily unavailable.

P.O.A.

NIC Components 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRSZ222M35V16X31.5F

P.O.A.

NIC Components 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRSZ222M35V16X31.5F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Equivalent Series Resistance

20mΩ

Ripple Current

2.35A

Series

NRSZ

Leakage Current

770 μA

Tolerance

±20%

Country of Origin

China

Product details

NRSZ Series