NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSZ331M16V10X12.5F

RS Stock No.: 169-3586Brand: NIC ComponentsManufacturers Part No.: NRSZ331M16V10X12.5F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

100mΩ

Ripple Current

650mA

Series

NRSZ

Leakage Current

52.8 μA

Country of Origin

China

Product details

NRSZ Series

Stock information temporarily unavailable.

P.O.A.

NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSZ331M16V10X12.5F

P.O.A.

NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSZ331M16V10X12.5F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

330µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

100mΩ

Ripple Current

650mA

Series

NRSZ

Leakage Current

52.8 μA

Country of Origin

China

Product details

NRSZ Series