NIC Components 330μF Electrolytic Capacitor 25V dc, Through Hole - NRSZ331M25V10X16F

RS Stock No.: 169-3593Brand: NIC ComponentsManufacturers Part No.: NRSZ331M25V10X16F
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

90mΩ

Ripple Current

830mA

Series

NRSZ

Leakage Current

82.5 μA

Tolerance

±20%

Country of Origin

China

Product details

NRSZ Series

Stock information temporarily unavailable.

P.O.A.

NIC Components 330μF Electrolytic Capacitor 25V dc, Through Hole - NRSZ331M25V10X16F

P.O.A.

NIC Components 330μF Electrolytic Capacitor 25V dc, Through Hole - NRSZ331M25V10X16F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

330µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

90mΩ

Ripple Current

830mA

Series

NRSZ

Leakage Current

82.5 μA

Tolerance

±20%

Country of Origin

China

Product details

NRSZ Series