Technical documents
Specifications
Brand
NichiaLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
3.4 → 4.8 cd
Number of Pins
2
Viewing Angle
20 °
Lens Shape
Dome
Dimensions
29.2 x 3.8mm
Lens Colour
Clear
Product details
Nichia 300S, 310S and 320S Series LEDs
The 300S, 310S and 320S LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0S series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NichiaLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.1 V
Luminous Intensity
3.4 → 4.8 cd
Number of Pins
2
Viewing Angle
20 °
Lens Shape
Dome
Dimensions
29.2 x 3.8mm
Lens Colour
Clear
Product details
Nichia 300S, 310S and 320S Series LEDs
The 300S, 310S and 320S LEDs, from Nichia, are a family of single colour through-hole LEDs. They have a 3mm (T-1) package with a clear lens. Available in both colour or cool and warm white options, the 3x0S series are suitable for applications such as portable light, signage and decorative lighting.
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.