Nichicon 100μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 187-2199Brand: NichiconManufacturers Part No.: GYA1E101MCQ1GS
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Hybrid

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.6mm

Depth

6.6mm

Maximum Operating Temperature

+125°C

Height

7.7mm

Dimensions

6.6 x 6.6 x 7.7mm

Series

YA

Ripple Current

1.4A

Minimum Operating Temperature

-55°C

Dissipation Factor

14%

Diameter

6.3mm

Polarised

Polar

Leakage Current

25 μA

Lifetime

4000h

Country of Origin

Japan

P.O.A.

Nichicon 100μF Surface Mount Polymer Capacitor, 25V dc

P.O.A.

Nichicon 100μF Surface Mount Polymer Capacitor, 25V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Hybrid

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.6mm

Depth

6.6mm

Maximum Operating Temperature

+125°C

Height

7.7mm

Dimensions

6.6 x 6.6 x 7.7mm

Series

YA

Ripple Current

1.4A

Minimum Operating Temperature

-55°C

Dissipation Factor

14%

Diameter

6.3mm

Polarised

Polar

Leakage Current

25 μA

Lifetime

4000h

Country of Origin

Japan