Nichicon 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G821MELC40

RS Stock No.: 714-8588PBrand: NichiconManufacturers Part No.: LGL2G821MELC40
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

820µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

GL

Ripple Current

1.92A

Leakage Current

1710 μA

Tolerance

±20%

Product details

GL Series Ultra Small

Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Stock information temporarily unavailable.

P.O.A.

Nichicon 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G821MELC40
Select packaging type

P.O.A.

Nichicon 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G821MELC40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

820µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

GL

Ripple Current

1.92A

Leakage Current

1710 μA

Tolerance

±20%

Product details

GL Series Ultra Small

Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing