Technical documents
Specifications
Brand
NichiconCapacitance
470µF
Voltage
200V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
10000h
Series
GR
Ripple Current
1.4A
Leakage Current
910 μA
Tolerance
±20%
Product details
GR Series Long Life
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NichiconCapacitance
470µF
Voltage
200V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
30 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
30mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
10000h
Series
GR
Ripple Current
1.4A
Leakage Current
910 μA
Tolerance
±20%
Product details