Technical documents
Specifications
Brand
NichiconCapacitance
68µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
20 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-25°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
560mA
Tolerance
±20%
Series
GU
Leakage Current
490 μA
Product details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
P.O.A.
Production pack (Bag)
10
P.O.A.
Production pack (Bag)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
NichiconCapacitance
68µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
20 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-25°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
560mA
Tolerance
±20%
Series
GU
Leakage Current
490 μA
Product details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating