Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS

RS Stock No.: 222-9551Brand: NichiconManufacturers Part No.: PCR1J101MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

10 (Dia.) x 12.7mm

Length

12.7mm

Diameter

10mm

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1600) (ex VAT)

Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS

P.O.A.

Each (On a Reel of 1600) (ex VAT)

Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

100µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

10 (Dia.) x 12.7mm

Length

12.7mm

Diameter

10mm

Maximum Operating Temperature

+125°C