Nichicon 39μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.: 165-3787Brand: NichiconManufacturers Part No.: PCS1C390MCL1GS
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

39µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

1.6mm

Tolerance

±20%

Length

6mm

Maximum Operating Temperature

+105°C

Height

6mm

Dimensions

5 (Dia) x 6mm

Series

CS

Electrolyte Type

Solid

Ripple Current

2A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

5mm

Polarised

Polar

Leakage Current

125 μA

Lifetime

5000h

Country of Origin

China

Product details

CS series

Guaranteed 5000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C

Stock information temporarily unavailable.

P.O.A.

Nichicon 39μF Surface Mount Polymer Capacitor, 16V dc

P.O.A.

Nichicon 39μF Surface Mount Polymer Capacitor, 16V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Polymer

Capacitance

39µF

Voltage

16V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

1.6mm

Tolerance

±20%

Length

6mm

Maximum Operating Temperature

+105°C

Height

6mm

Dimensions

5 (Dia) x 6mm

Series

CS

Electrolyte Type

Solid

Ripple Current

2A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

5mm

Polarised

Polar

Leakage Current

125 μA

Lifetime

5000h

Country of Origin

China

Product details

CS series

Guaranteed 5000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C