Nichicon 270μF Through Hole Polymer Capacitor, 10V dc

RS Stock No.: 714-9064Brand: NichiconManufacturers Part No.: PLS1A271MDO1
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

270µF

Dielectric Material Family

Aluminium

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

8mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

12mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 12mm

Series

LS

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

540 μA

Lifetime

5000h

Ripple Current

4.9A

Dissipation Factor

8%

Product details

LS Series Solid Electrolytic Radial

Solid Radial 105°C

Stock information temporarily unavailable.

P.O.A.

Nichicon 270μF Through Hole Polymer Capacitor, 10V dc
Select packaging type

P.O.A.

Nichicon 270μF Through Hole Polymer Capacitor, 10V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Polymer

Capacitance

270µF

Dielectric Material Family

Aluminium

Voltage

10V dc

Mounting Type

Through Hole

Equivalent Series Resistance

8mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

12mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 12mm

Series

LS

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

540 μA

Lifetime

5000h

Ripple Current

4.9A

Dissipation Factor

8%

Product details

LS Series Solid Electrolytic Radial

Solid Radial 105°C