Nichicon 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J681MNL1GS

RS Stock No.: 165-3637Brand: NichiconManufacturers Part No.: UCD0J681MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

600mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Product details

CD Series Low Impedance

Stock information temporarily unavailable.

P.O.A.

Nichicon 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J681MNL1GS

P.O.A.

Nichicon 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCD0J681MNL1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Ripple Current

600mA

Series

CD

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Product details

CD Series Low Impedance