Technical documents
Specifications
Brand
NichiconCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
CD
Polarised
Polar
Ripple Current
90mA
Leakage Current
3 μA
Tolerance
±20%
Product details
CD Series Low Impedance
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NichiconCapacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Series
CD
Polarised
Polar
Ripple Current
90mA
Leakage Current
3 μA
Tolerance
±20%
Product details