Technical documents
Specifications
Brand
NichiconCapacitance
330µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
600mA
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Product details
CD Series Low Impedance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NichiconCapacitance
330µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Ripple Current
600mA
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Product details