Technical documents
Specifications
Brand
NichiconCapacitance
470µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Polarised
Polar
Ripple Current
1.1A
Leakage Current
3 μA
Tolerance
±20%
Product details
CD Series Low Impedance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NichiconCapacitance
470µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 13.5mm
Height
13.5mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Series
CD
Polarised
Polar
Ripple Current
1.1A
Leakage Current
3 μA
Tolerance
±20%
Product details