Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A680MNQ1MS

RS Stock No.: 715-1486Brand: NichiconManufacturers Part No.: UCD2A680MNQ1MS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

68µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

CD

Polarised

Polar

Ripple Current

500mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

China

Product details

CD Series Low Impedance

Stock information temporarily unavailable.

P.O.A.

Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A680MNQ1MS
Select packaging type

P.O.A.

Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - UCD2A680MNQ1MS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

68µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Series

CD

Polarised

Polar

Ripple Current

500mA

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

China

Product details

CD Series Low Impedance