Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCJ1V470MCL1GS

RS Stock No.: 243-7235Brand: NichiconManufacturers Part No.: UCJ1V470MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 8.7mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 800) (ex VAT)

Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCJ1V470MCL1GS

P.O.A.

Each (On a Reel of 800) (ex VAT)

Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCJ1V470MCL1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 8.7mm

Country of Origin

Japan