Nichicon 68μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UCS2E680MHD

RS Stock No.: 162-0383Brand: NichiconManufacturers Part No.: UCS2E680MHD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

68µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Ripple Current

1.3A

Series

CS

Tolerance

±20%

Product details

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Stock information temporarily unavailable.

P.O.A.

Nichicon 68μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UCS2E680MHD

P.O.A.

Nichicon 68μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UCS2E680MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

68µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Ripple Current

1.3A

Series

CS

Tolerance

±20%

Product details

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering