Nichicon 6.8μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G6R8MPD

RS Stock No.: 715-2280Brand: NichiconManufacturers Part No.: UCS2G6R8MPD
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

6.8µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Series

CS

Tolerance

±20%

Ripple Current

280mA

Leakage Current

0.04 CV + 100 μA @ 1 min

Product details

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Stock information temporarily unavailable.

P.O.A.

Nichicon 6.8μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G6R8MPD
Select packaging type

P.O.A.

Nichicon 6.8μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G6R8MPD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacitance

6.8µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

8000h

Series

CS

Tolerance

±20%

Ripple Current

280mA

Leakage Current

0.04 CV + 100 μA @ 1 min

Product details

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering