Technical documents
Specifications
Brand
NichiconCapacitance
680µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Diameter
10mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Nichicon 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCV1V681MNL1GS
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Nichicon 680μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCV1V681MNL1GS
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
NichiconCapacitance
680µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Diameter
10mm
Country of Origin
Japan